395-040-523-603

Heilind Number:EDA395-040-523-603
Manufacturer:EDAC
Manufacturer Number:395-040-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-603

Detailed Description

Enhance your electronic connections with our Board-To-Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts a single row of 40 positions with a pitch of 0.1 inches, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in various applications. The straight mount orientation and row spacing of 0.2 inches allow for easy installation, while an amperage of 3A and an operating temperature range of -40 to 105°C cater to efficient and versatile use. Trust in our Connector for secure and efficient PCB connections in any project. Elevate your connectivity experience today.