395-040-523-607

Heilind Number:EDA395-040-523-607
Manufacturer:EDAC
Manufacturer Number:395-040-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 40 positions in a single row, allowing for efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1" pitch make it easy to install on your PCBs, promoting optimal signal transmission. Upgrade your connectivity solutions with this essential component.