395-040-523-658

Heilind Number:EDA395-040-523-658
Manufacturer:EDAC
Manufacturer Number:395-040-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-658

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, it features 40 positions in a single row, ensuring seamless communication between boards. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and space-saving integration. The housing material, UL 94V-0 Thermoplastic Polyester, provides excellent insulation and safety. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in varied environments. Its straight mount orientation simplifies installation, making it a versatile choice for electronic projects. Elevate your PCB connectivity with this essential component.