395-040-523-678

Heilind Number:EDA395-040-523-678
Manufacturer:EDAC
Manufacturer Number:395-040-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-678

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 40 positions with a straight mount orientation, ensuring a secure and stable connection. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper alloy contacts provide optimal conductivity, while a pitch of .1" and row spacing of .2" facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your PCB assembly needs. Elevate the performance of your devices with this essential component.