395-040-523-688

Heilind Number:EDA395-040-523-688
Manufacturer:EDAC
Manufacturer Number:395-040-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-688

Detailed Description

Enhance your connectivity with this sleek and efficient black board-to-board PCB connector. Designed for seamless integration, this connector features a single row with 40 positions, allowing for reliable data transfer. Crafted with high-quality UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it ensures optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic systems with this essential component for seamless and efficient data transmission.