395-040-523-802

Heilind Number:EDA395-040-523-802
Manufacturer:EDAC
Manufacturer Number:395-040-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-802

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers a total of 40 positions for secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Whether for industrial or commercial applications, this straight-mount connector is the perfect choice for your connectivity needs.