395-040-523-803

Heilind Number:EDA395-040-523-803
Manufacturer:EDAC
Manufacturer Number:395-040-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-803

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions spread across two rows, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With copper alloy contacts, it offers optimal conductivity. Its straight mount orientation and black color add to its versatility. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for high-performance electronic applications. Elevate your connectivity experience with this essential component.