395-040-523-804

Heilind Number:EDA395-040-523-804
Manufacturer:EDAC
Manufacturer Number:395-040-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-804

Detailed Description

Enhance your electronic connections with this robust Black Board To Board PCB Connector. With a current rating of 3 A, it ensures efficient power delivery in various applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring two rows with a pitch of .1 in and row spacing of .2 in, this connector offers reliable and precise connections. Made with Copper Alloy contacts, it ensures excellent conductivity. With 40 positions, it allows for multiple connections on your PCB. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your setup with this high-quality connector for seamless and secure board-to-board connections.