395-040-523-808

Heilind Number:EDA395-040-523-808
Manufacturer:EDAC
Manufacturer Number:395-040-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The connector boasts two rows with a total of 40 positions, allowing for seamless data transfer. Crafted with precision, the copper alloy contact material guarantees reliable and efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal alignment for a secure fit. Designed for convenience, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connection capabilities with this essential component.