395-040-524-107

Heilind Number:EDA395-040-524-107
Manufacturer:EDAC
Manufacturer Number:395-040-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance 40-position card edge connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable power transfer. With a straight mount orientation and a compact .1-inch pitch, it ensures precise alignment and space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your setup with this essential connector for optimal performance and longevity.