395-040-524-201

Heilind Number:EDA395-040-524-201
Manufacturer:EDAC
Manufacturer Number:395-040-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-524-201

Detailed Description

Enhance your electronic connections with our versatile black Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance. With two rows of 40 positions each, it provides ample connectivity in a compact design. The .1-inch pitch and .2-inch row spacing allow for precise PCB mounting, while the straight orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Upgrade your PCB connections with this high-quality connector for seamless and efficient electronic assembly.