395-040-524-404

Heilind Number:EDA395-040-524-404
Manufacturer:EDAC
Manufacturer Number:395-040-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-524-404

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 40 positions in a single row, ensuring optimal signal transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in various operating environments, with a wide temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers convenience in installation, making it an essential component for your electronic projects.