395-040-524-507

Heilind Number:EDA395-040-524-507
Manufacturer:EDAC
Manufacturer Number:395-040-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-524-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-524-507

Detailed Description

Enhance your PCB connections with our versatile Board-to-Board Card Edge Connector. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. Boasting two rows of 40 copper alloy contact positions, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Whether you need straight or right-angle mounting, this connector caters to your specific requirements with ease. Elevate your connectivity solutions with this essential component.