395-040-524-512

Heilind Number:EDA395-040-524-512
Manufacturer:EDAC
Manufacturer Number:395-040-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, each positioned 0.1 inches apart, it allows for seamless data transfer. The straight mount orientation and 40 positions offer versatility in various PCB setups. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for both commercial and industrial applications. Upgrade your connectivity solutions with this reliable component.