395-040-524-588

Heilind Number:EDA395-040-524-588
Manufacturer:EDAC
Manufacturer Number:395-040-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-524-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-524-588

Detailed Description

Elevate your PCB connectivity with our versatile 40-position board-to-board connector. Designed for seamless integration, this straight-mount connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. Crafted with precision, it features copper alloy contacts for reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Trust in this high-performance connector for your connectivity needs.