395-040-524-802

Heilind Number:EDA395-040-524-802
Manufacturer:EDAC
Manufacturer Number:395-040-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and 40-position layout ensure optimal functionality. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it provides efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.