395-040-524-858

Heilind Number:EDA395-040-524-858
Manufacturer:EDAC
Manufacturer Number:395-040-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-524-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 40 copper alloy contact positions, it offers optimal signal transmission efficiency. The pitch of .1 inches and row spacing of .2 inches allow for precise alignment and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a reliable solution for various electronic applications. Its straight mount orientation further simplifies installation, making it a must-have for any PCB assembly project. Upgrade your connectivity setup today with this essential component.