395-040-525-101

Heilind Number:EDA395-040-525-101
Manufacturer:EDAC
Manufacturer Number:395-040-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-101

Detailed Description

Introducing our 395-040-525-101 Black Card Edge Connector, a high-performing and reliable component designed for seamless board-to-board PCB connections. With a compact pitch of .1 inches and a single row layout featuring 40 positions, this connector offers efficient and space-saving connectivity solutions for your electronic projects. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures superior performance and longevity even in demanding environments. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable operation under varying conditions. Trust in the quality and precision of our Card Edge Connector to streamline your PCB assembly processes and enhance the overall functionality of your electronic devices.