395-040-525-103

Heilind Number:EDA395-040-525-103
Manufacturer:EDAC
Manufacturer Number:395-040-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-103

Detailed Description

Introducing our high-performance Board To Board PCB Connector, a vital component for seamless data transmission in electronic devices. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and safety. The 40 gold-plated contacts, made from high-quality Copper Alloy, guarantee efficient signal transfer, while the 1-row configuration with a .1 inch pitch and .2 inch row spacing offers convenient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and rest assured of its compliance with industry standards. Upgrade your PCB connections with this essential component, designed for optimal performance in any electronic setup.