395-040-525-104

Heilind Number:EDA395-040-525-104
Manufacturer:EDAC
Manufacturer Number:395-040-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-104

Detailed Description

Upgrade your PCB connections with the 395-040-525-104 Board To Board PCB Connector. Designed for high-performance applications, this connector features 40 positions in a single row with a pitch of .1 inches, allowing for precise and reliable connectivity. Its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and optimal space utilization. Trust the 395-040-525-104 for seamless and efficient board-to-board connections in your electronic devices.