395-040-525-108

Heilind Number:EDA395-040-525-108
Manufacturer:EDAC
Manufacturer Number:395-040-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-108

Detailed Description

Introducing our 395-040-525-108 Card Edge Connector, a high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row configuration and 40 positions, it offers ample connectivity options for your circuit boards. The contact material, copper alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide variety of environments. Whether you're working on a professional project or a DIY endeavor, trust the 395-040-525-108 to deliver exceptional performance every time. Elevate your PCB connectivity experience with this essential component.