395-040-525-158

Heilind Number:EDA395-040-525-158
Manufacturer:EDAC
Manufacturer Number:395-040-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-158

Detailed Description

Introducing our high-performance 395-040-525-158 Card Edge Connector, designed to seamlessly integrate into your PCB assembly. This sleek and reliable connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row configuration and 40 positions, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its precise .1-inch pitch and .2-inch row spacing make for easy and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the quality and performance of this essential component for your electronic projects.