395-040-525-178

Heilind Number:EDA395-040-525-178
Manufacturer:EDAC
Manufacturer Number:395-040-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-178

Detailed Description

Introducing our high-performance 395-040-525-178 Card Edge Connector, designed for seamless board-to-board PCB connections in black. Engineered for reliability, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With 40 positions and 1 row, it offers ample connectivity in a compact form factor, perfect for space-constrained applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries, from telecommunications to automotive. Trust in its straight mount orientation for secure connections every time. Upgrade your PCB setups with the 395-040-525-178 and experience seamless performance like never before.