395-040-525-201

Heilind Number:EDA395-040-525-201
Manufacturer:EDAC
Manufacturer Number:395-040-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-201

Detailed Description

Introducing our 395-040-525-201 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of 40 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Its straight mount orientation allows for easy installation on PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.