395-040-525-207

Heilind Number:EDA395-040-525-207
Manufacturer:EDAC
Manufacturer Number:395-040-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-207

Detailed Description

Introducing our black Card Edge Connector, designed for seamless PCB connectivity in electronic devices. With a sleek, low-profile form factor and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows of 40 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers high-density connectivity with efficient signal transfer. The connector is rated for an amperage of 3A and operates flawlessly in a wide temperature range from -40 to 105°C. Its straight mount orientation makes installation a breeze, perfect for use in various electronic systems. Trust in the quality and precision of our card edge connector to meet your PCB connectivity needs with excellence.