395-040-525-208

Heilind Number:EDA395-040-525-208
Manufacturer:EDAC
Manufacturer Number:395-040-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-208

Detailed Description

Introducing our cutting-edge 395-040-525-208 Card Edge Connector, designed to revolutionize your PCB connectivity needs. This sleek and sophisticated connector, with its two rows of 40 positions each, offers seamless and efficient board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance and durability. The black color adds a touch of elegance to any electronic assembly. With a pitch of .1 inches and row spacing of .2 inches, precise and secure installations are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Say goodbye to connectivity issues and hello to seamless, high-performance PCB connections with our 395-040-525-208 Card Edge Connector. Elevate your electronic designs today.