395-040-525-212

Heilind Number:EDA395-040-525-212
Manufacturer:EDAC
Manufacturer Number:395-040-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-212

Detailed Description

Introducing our 395-040-525-212 Black Board To Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic devices. With an amperage rating of 3A, this connector ensures reliable power transmission. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precision connections for up to 40 positions. The straight mount orientation allows for easy integration onto PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in the quality and performance of this product for all your connectivity needs.