395-040-525-288

Heilind Number:EDA395-040-525-288
Manufacturer:EDAC
Manufacturer Number:395-040-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-288

Detailed Description

Enhance your PCB connectivity with our high-performance 395-040-525-288 Card Edge Connector. Designed for precision and durability, this black connector features 40 positions across 2 rows, allowing for seamless board-to-board connections. The contact material, made of copper alloy, ensures reliable and efficient power transmission, while the housing material, UL 94V-0 thermoplastic polyester, guarantees safety and compliance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.