395-040-525-402

Heilind Number:EDA395-040-525-402
Manufacturer:EDAC
Manufacturer Number:395-040-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-402

Detailed Description

Introducing the 395-040-525-402, a cutting-edge solution for seamless board-to-board connectivity. This sleek and sophisticated black connector boasts a 40-position layout, perfect for high-density PCB applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in the most demanding environments. The contact material, made from high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is the ideal choice for industrial and commercial applications. Elevate your connectivity game with this premium Card Edge Connector, a must-have in any engineer's toolkit.