395-040-525-403

Heilind Number:EDA395-040-525-403
Manufacturer:EDAC
Manufacturer Number:395-040-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-403

Detailed Description

Introducing our 395-040-525-403 Board To Board PCB Connector, a vital component for seamless electronic connectivity. Designed for optimal performance, this connector features 40 positions in a single row, allowing for efficient and secure board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for high-speed data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and performance of our black-colored connector to meet your connectivity needs with ease.