395-040-525-404

Heilind Number:EDA395-040-525-404
Manufacturer:EDAC
Manufacturer Number:395-040-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-404

Detailed Description

Introducing our cutting-edge 395-040-525-404 Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees both durability and safety. With a single row configuration and 40 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material and .1-inch pitch deliver impeccable signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in the superior quality and performance of our Card Edge Connector to elevate your electronic projects.