395-040-525-412

Heilind Number:EDA395-040-525-412
Manufacturer:EDAC
Manufacturer Number:395-040-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-412

Detailed Description

Introducing the 395-040-525-412, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with strict safety standards. Featuring a single row layout with 40 positions, it offers ample room for versatile configurations. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its precise pitch of .1 inch and row spacing of .2 inch allow for seamless integration onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for demanding industrial applications. Upgrade your connectivity with the 395-040-525-412 and experience superior performance.