395-040-525-458

Heilind Number:EDA395-040-525-458
Manufacturer:EDAC
Manufacturer Number:395-040-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-458

Detailed Description

Introducing our high-performance 395-040-525-458 Card Edge Connector, designed to streamline PCB connections with precision and reliability. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures optimal safety and durability in every application. With a single row configuration, it offers easy installation and efficient space utilization. The contact material, crafted from copper alloy, guarantees superior conductivity for seamless data transmission. Boasting 40 positions and a pitch of .1 inch, this connector provides ample connectivity options with precise alignment. Its straight mount orientation and row spacing of .2 inch further enhance compatibility and versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Trust in the 395-040-525-458 for your PCB connectivity needs, where quality meets performance.