395-040-525-488

Heilind Number:EDA395-040-525-488
Manufacturer:EDAC
Manufacturer Number:395-040-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-488

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-040-525-488. Designed for seamless interconnection on your PCB projects, this connector boasts a sleek and professional black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 40 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for applications in various industries. Upgrade your PCB designs with this essential component, a testament to our commitment to delivering quality products for your connectivity needs.