395-040-525-502

Heilind Number:EDA395-040-525-502
Manufacturer:EDAC
Manufacturer Number:395-040-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-502

Detailed Description

Introducing the 395-040-525-502, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of 40 positions each, it allows for efficient data transmission. The copper alloy contact material ensures reliable and low-resistance connections, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Trust in the 395-040-525-502 for superior performance and connectivity in your PCB designs.