395-040-525-504

Heilind Number:EDA395-040-525-504
Manufacturer:EDAC
Manufacturer Number:395-040-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-504

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the perfect solution for seamless and secure connectivity in your electronic devices. Engineered for precision and durability, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in the most demanding environments. With two rows and 40 positions, it offers ample connectivity options for your PCB layouts. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Designed for convenience, the mount orientation is straight, facilitating straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity game with our top-of-the-line Board To Board PCB Connector.