395-040-525-512

Heilind Number:EDA395-040-525-512
Manufacturer:EDAC
Manufacturer Number:395-040-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-512

Detailed Description

Introducing our cutting-edge 395-040-525-512 Card Edge Connector, designed for seamless and high-performance board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability in any application. With a sleek black finish, it not only looks sleek but also stands out in your setup. Featuring two rows of 40 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity in a compact design. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Choose the 395-040-525-512 for your next project and experience seamless connectivity like never before.