395-040-525-558

Heilind Number:EDA395-040-525-558
Manufacturer:EDAC
Manufacturer Number:395-040-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-558

Detailed Description

Introducing our 395-040-525-558 Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With a compact form factor and straight mount orientation, this connector is perfect for space-constrained applications. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the Copper Alloy contacts guarantee excellent conductivity. Featuring two rows of 40 positions each with a pitch of .1 inch and row spacing of .2 inch, this connector allows for high-density PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for use in various environments. Trust in the quality and performance of this connector for your next electronic design project.