395-040-525-588

Heilind Number:EDA395-040-525-588
Manufacturer:EDAC
Manufacturer Number:395-040-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-588

Detailed Description

Introducing the 395-040-525-588 Black Card Edge Connector, a high-performance component designed to streamline your PCB connections. With a compact form factor and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. Featuring two rows of 40 copper alloy contacts with a pitch of .1 inches, it offers seamless connectivity for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 395-040-525-588 for efficient and secure board-to-board connections.