395-040-525-602

Heilind Number:EDA395-040-525-602
Manufacturer:EDAC
Manufacturer Number:395-040-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-602

Detailed Description

Introducing our 395-040-525-602 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed with precision and reliability in mind, this connector features 40 positions in a single row with a pitch of .1 inches, allowing for efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With a contact material of Copper Alloy, signal integrity is maintained for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and sleek black color make it both functional and visually appealing. Trust in the quality and efficiency of our Card Edge Connector to meet all your connectivity needs.