395-040-525-603

Heilind Number:EDA395-040-525-603
Manufacturer:EDAC
Manufacturer Number:395-040-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-603

Detailed Description

Introducing our cutting-edge 395-040-525-603 Black Board-to-Board PCB Connector, designed for seamless and reliable electronic connections. Engineered for optimal performance, this connector boasts a 3A amperage capacity, ensuring efficient power transmission. Its housing material is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row layout and 40 positions, it offers ample connectivity options for your PCB projects. The contact material, made of high-quality Copper Alloy, ensures excellent conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connection. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Ideal for demanding applications, this connector is a must-have in the toolbox of any electronics enthusiast or professional. Elevate your PCB designs with the 395-040-525-603 Board-to-Board Connector.