395-040-525-612

Heilind Number:EDA395-040-525-612
Manufacturer:EDAC
Manufacturer Number:395-040-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-612

Detailed Description

Introducing our 395-040-525-612 Board To Board PCB Connector, a cutting-edge solution for seamless connectivity in electronic devices. Designed for high-performance applications, this connector features 40 positions arranged in a single row with a pitch of 0.1 inches, ensuring precise and efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. Each contact is made from high-quality Copper Alloy, providing reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Trust in the superior quality and performance of our connector to meet the demands of your project with ease.