395-040-525-658

Heilind Number:EDA395-040-525-658
Manufacturer:EDAC
Manufacturer Number:395-040-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-658

Detailed Description

Introducing the 395-040-525-658, a cutting-edge 40-position Card Edge Connector designed to revolutionize your PCB connectivity experience. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks stylish but also ensures exceptional durability and safety. Engineered for optimal performance, it features Copper Alloy contacts that guarantee reliable conductivity. The precise .1 inch pitch and .2 inch row spacing allow for seamless integration into your circuit board layout. Whether you're a seasoned engineer or a DIY enthusiast, the 395-040-525-658 is the perfect choice for high-speed data transfer and power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ready to excel in any environment. Upgrade your connectivity game with this state-of-the-art solution, available now in our extensive range of premium connectors.