395-040-525-688

Heilind Number:EDA395-040-525-688
Manufacturer:EDAC
Manufacturer Number:395-040-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-688

Detailed Description

Introducing our 395-040-525-688 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Featuring 40 positions in a single row, this connector ensures efficient data transmission in even the most complex electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various industries. Trust in its straight mount orientation for easy installation and compatibility with your PCB setup. Upgrade your connectivity with this essential component, available now in sleek black.