395-040-525-802

Heilind Number:EDA395-040-525-802
Manufacturer:EDAC
Manufacturer Number:395-040-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-802

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. This high-performance connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of 40 Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it provides efficient and secure signal transmission. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in the quality and precision of this connector for your connectivity needs.