395-040-525-803

Heilind Number:EDA395-040-525-803
Manufacturer:EDAC
Manufacturer Number:395-040-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-803

Detailed Description

Introducing our high-quality 395-040-525-803 Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. This sleek and durable connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety in all applications. With two rows of 40 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector provides efficient and secure connectivity. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of environments. Trust in the 395-040-525-803 for your PCB interconnection needs, where quality meets performance.