395-040-525-807

Heilind Number:EDA395-040-525-807
Manufacturer:EDAC
Manufacturer Number:395-040-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-807

Detailed Description

Introducing our high-performance 395-040-525-807 Black Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. Featuring two rows of 40 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation offers easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and precision of our product to meet your connectivity needs with excellence.