395-040-525-808

Heilind Number:EDA395-040-525-808
Manufacturer:EDAC
Manufacturer Number:395-040-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-808

Detailed Description

Introducing our 395-040-525-808 Dual Row Card Edge Connector in sleek black. Designed for seamless connectivity in PCB assemblies, this high-performance connector features 40 positions and a pitch of .1 inch, ensuring precise and reliable transmission of data and power. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and performance for your next project.