395-040-525-812

Heilind Number:EDA395-040-525-812
Manufacturer:EDAC
Manufacturer Number:395-040-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-812

Detailed Description

Introducing our 395-040-525-812 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector features a 2-row design with 40 positions, allowing for efficient data transfer in compact spaces. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Upgrade your connectivity with the 395-040-525-812 Card Edge Connector.