395-040-525-858

Heilind Number:EDA395-040-525-858
Manufacturer:EDAC
Manufacturer Number:395-040-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-525-858

Detailed Description

Introducing our sleek and reliable Black Board To Board PCB Connector, expertly designed for seamless connectivity in electronic devices. With a low amperage rating of 3A, it's perfect for power and signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of 40 copper alloy contacts, with a pitch and row spacing of .1 in and .2 in respectively, this connector offers efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Trust in the quality and performance of this essential component for your PCB connectivity needs.